41661-0013

Molex
538-41661-0013
41661-0013

Fabricante:

Descripción:
Alojamientos de cables y cabecera KK 156 Hdr Assy Flat t Bkwy 14 ckt 15 SAu

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Breakaway
14 Position
3.96 mm (0.156 in)
1 Row
Solder Pin
Straight
Gold
41661
KK
Bulk
Marca: Molex
Material del contacto: Gold
Régimen de corriente: 7 A
Régimen de inflamabilidad: UL 94 V-0
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 300
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Alias de las piezas n.º: 0416610013
Peso de la unidad: 4.853 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.