500762-0481

Molex
538-500762-0481
500762-0481

Fabricante:

Descripción:
Conectores automotrices 48P RA HEADER

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 866

Existencias:
866
Se puede enviar inmediatamente
En pedido:
560
Se espera el 22/06/2026
Plazo de entrega de fábrica:
14
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.05 $11.05
$9.31 $93.10
$9.25 $231.25
$8.77 $438.50
$7.90 $632.00
$7.78 $1,867.20
$7.70 $4,312.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores automotrices
RoHS:  
Headers
48 Position
2.5 mm, 3.5 mm, 3.7 mm
Pin (Male)
Through Hole
Solder
Tin
Black
500762
Tray
Aplicación: Wire-to-Board
Marca: Molex
Género del contacto: Pin (Male)
Material del contacto: Copper Alloy
Régimen de corriente: 2.5 A, 12 A
Descripción/Función: CMC Header
Material: Copper Alloy
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Ángulo de montaje: Right Angle
Número de filas: 4 Row
Tipo de producto: Automotive Connectors
Cantidad de empaque de fábrica: 80
Subcategoría: Automotive Connectors
Nombre comercial: CMC
Régimen de voltaje: 14 V
Peso de la unidad: 34.312 g
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
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Molex CMC Sealed Hybrid Automotive Connectors - EXPANSION

New! Molex has expanded the CMC Sealed Hybrid Automotive Connector family to support low, medium, and high current applications from 2.5A up to 21.0A.
Learn More

Molex developed the CMC Sealed Hybrid Automotive Connectors as a line of sealed, high-density connectors for the transportation industry. Features include a compact design, pitch size of 2.54mm, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, CMC Sealed Hybrid Automotive Connectors support low, medium, and high current applications from 2.5A up to 12.0A and are capable of performing in sealed applications requiring IPx9K rating and 500mbar watertightness. CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry such as engine-control units (ECU's), compartment applications, gear boxes, electronic park brakes, suspension controllers, as well as body-electronics applications in automotive and commercial vehicles. Molex offers a standard version of the CMC Sealed Hybrid Automotive Connectors which is designed to hold two different terminal sizes; CP 0.635mm (.025") and CP 1.50mm (.059") and a power version that holds three different terminal sizes; CP 0.635mm (.025"), CP 1.50mm (.059") and CP 2.80mm (.110").
See All Molex CMC Hybrid Connectors

CMC/CMX Sealed Connector System

Molex CMC / CMX Sealed Connector Connector System features a wide range of high-density connectors and tools for the transportation industry. The connectors offer a compact design, matte seal technology, and mechanical polarization. Designed for high-conductivity applications in harsh environments, the CMC-sealed hybrid automotive connectors support low, medium, and high current applications from 2.5A up to 21A and perform in sealed applications requiring an IPx9K rating and 500mbar water tightness. The CMC connectors are ideally suited for heavy-duty, powertrain, and body-electronics applications in the transportation industry, such as engine-control units (ECUs), gearboxes, electronic park brakes, and suspension controllers. Molex CMC / CMX Sealed Connector Connector System includes accessories such as extractor tools, crimpers, and insertion tools.

Powertrain Solutions

Molex Powertrain Solutions strike the balance between space, weight, and power, optimizing the Original Equipment Manufacturer (OEM) design. Building a better powertrain starts with electronic technologies and components that work flawlessly. Molex Powertrain Solutions are ideal for throttle control, engine controllers, and transmission controller applications.

Transportation Solutions

Molex Transportation Solutions help enable rugged and reliable technology that transforms the future and improves people’s lives. The growth in trends such as connectivity, autonomous driving, in-vehicle experience, and electrification are introducing future-ready applications to everyday vehicles. Molex technology and expertise enable high-speed displays, reduced wiring complexity, and a safer, quieter, more enjoyable driving experience. Applications include sophisticated dashboard displays, fully integrated high-speed in-vehicle networks, enhanced safety devices, and high-performance engines and transmissions.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.