5051105996

Molex
538-5051105996
5051105996

Fabricante:

Descripción:
Conectores FFC y FPC Easy-On FFC/FPC Connector 0.50mm Pitch FD19 Series RA Bottom Contact 1.90mm 59 Circuits 150C Gold over Nickel
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
17 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 9000   Múltiples: 9000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.62 $14,580.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores FFC y FPC
RoHS:  
Connectors
59 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Gold
500 mA
505110
- 40 C
+ 150 C
Tipo de actuación: Front Flip
Marca: Molex
Material del contacto: Copper Alloy
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: Beige
Material del alojamiento: Liquid Crystal Polymer (LCP)
Resistencia de aislamiento: 50 MOhms
Estilo de montaje: SMD/SMT
Tipo de producto: FFC & FPC Connectors
Cantidad de empaque de fábrica: 9000
Subcategoría: FFC & FPC Connectors
Nombre comercial: Easy-On
Régimen de voltaje: 50 V
Alias de las piezas n.º: 505110-5996 05051105996
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
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
Easy-On FFC/FPC Connectors

Molex Easy-On FFC/FPC Connectors are ideal for tight-packaging applications and come in various pitch options, and include features to meet a wide variety of space and usage needs for applications in all markets. Molex Easy-On FFC/FPC Connectors are available with push and flip-style actuators, which are pre-assembled covers that secure the connection between the FFC/FPC and the connector terminals. Molex is continually developing lower-profile and higher-density versions to meet the downsizing needs of electronic equipment makers.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.