73276-1350

Molex
538-73276-1350
73276-1350

Fabricante:

Descripción:
Conectores RF / Conectores coaxiales TYPE N 4H FLNG JACK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 303

Existencias:
303 Se puede enviar inmediatamente
Las cantidades superiores a 303 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$16.74 $16.74
$14.21 $142.10
$13.32 $333.00
$12.69 $634.50
$12.08 $1,208.00
$11.33 $2,832.50
$10.79 $5,395.00

Producto similar

Molex 73100-0030
Molex
Conectores RF / Conectores coaxiales N TYPE PANEL REC STRAIGHT

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores RF / Conectores coaxiales
RoHS:  
Connectors
N Type
Jack (Socket)
50 Ohms
11 GHz
Solder
Straight
Standard
Flange Mount
Acabado del cuerpo: Nickel
Material del cuerpo: Brass
Estilo de cuerpo: Flange
Marca: Molex
Material del contacto: Beryllium Copper
Revestimiento del contacto: Gold
Frecuencia: 11 GHz
Tipo de producto: RF Connectors / Coaxial Connectors
Serie: 73276
Cantidad de empaque de fábrica: 500
Subcategoría: RF Interconnects
Alias de las piezas n.º: 0732761350 732761350
Peso de la unidad: 19 g
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
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

RF Connectors

Molex offers a wide range of RF connectors with frequencies ranging from DC to 50GHz. These versatile connectors are designed to provide unique solutions for modern applications. Molex RF Connectors are well-suited for military, automotive, medical, instrumentation, telecom, and wireless markets.

Molex Type N RF Connectors

Molex Type N Connectors are low-loss interconnects designed to balance frequency and power up to 11 GHz in high-power RF applications. Though classified as a miniature connector, Type N features a rugged medium-sized design and screw-type coupling system to accommodate a wide range of medium to miniature-sized coaxial cables. Type N Connectors are used in applications such as broadcast electronics, aerospace, telecommunication base stations and the passive/active components in base stations. Molex offers optimized precision versions up to 18 GHz.
Learn More

4.3-10 RF Connector System and Cable Assemblies

Molex 4.3-10 RF Connector System and Cable Assemblies come in a small form factor with excellent passive intermodulation (PIM) and less torque than current interfaces. The 4.3-10 RF Connector System provides high-performance RF signal transmission with low-PIM performance and 100% data traceability. All of that is done with a connector that is 70% lighter and 30% smaller than DIN 7/16 connectors. Molex 4.3-10 RF Connector System and Cable Assemblies are ideal for base station antennas, signal optimization equipment, and network radio OEMs.

Medium RF Connectors

Molex Medium RF Connectors are versatile coaxial connectors with a constant 50Ω impedance. The connectors can accommodate a wide range of small to large coaxial cables and are designed to provide unique solutions for cutting-edge applications. Molex Medium RF Connectors are ideal for a wide range of applications including commercial vehicle, industrial, defense, data communications, telecommunications, and medical.