MP4088GN-Z

Monolithic Power Systems (MPS)
946-MP4088GN-Z
MP4088GN-Z

Fabricante:

Descripción:
IC de controladores de iluminación LED Non-Iso Hi PFC TRIAC Dimmable LED Driver
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.391 $977.50

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
Buck-Boost, Flyback
SOIC-EP-8
5 V
4.5 V
MP4088
Brightness Control/Dimming
Reel
Marca: Monolithic Power Systems (MPS)
Reducción de luminosidad: Triac
Voltaje de entrada: 4.5 V to 5 V
Sensibles a la humedad: Yes
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Dp - Disipación de potencia : 2.6 W
Producto: LED Drivers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 2500
Subcategoría: Driver ICs
Corriente de suministro - Máx.: 6.1 mA
Tipo: Non-Isolated
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
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
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
MP4088 TRIAC Dimmable LED Driver

MPS MP4088 TRIAC (Triode Alternating Current) Dimmable LED Driver is designed for high-line input (230VAC).This MP4088 is non-isolated and has up to 10W LED driver. The MP4088 start up quickly without any delay with an internal high voltage regulator. This MP4088 is designed with integrated 500V MOSFET, single winding indicator, and supports buck and buck-boost topology. The MP4088 is available with protection features including VCC under-voltage lockout, over-voltage protection, and short-circuit protection. These features are ideal for simple, offline, and non-isolated TRIAC dimmable LED lighting applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.