MPQ2484GF-AEC1-Z

Monolithic Power Systems (MPS)
946-MPQ2484GF-AEC1-Z
MPQ2484GF-AEC1-Z

Fabricante:

Descripción:
IC de controladores de iluminación LED 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified
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
22 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$2.36 $5,900.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape
Disponibilidad:
En existencias
Precio:
$4.68
Mín.:
1

Producto similar

Monolithic Power Systems (MPS) MPQ2484GF-AEC1-P
Monolithic Power Systems (MPS)
IC de controladores de iluminación LED 75V Asynchronous Multi-TopologyLED ControllerAEC-Q100 Qualified

Atributo del producto Valor de atributo Seleccionar atributo
Monolithic Power Systems (MPS)
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
Buck-Boost
TSSOP-28EP
45 V
4.5 V
100 kHz to 2.2 MHz
MPQ2484
- 40 C
+ 150 C
Cycle-by-Cycle Current Limit, Output Overvoltage Protection, One or More LEDs Short Protection, Fault Flag Output, External Loop Compensation
AEC-Q100
Reel
Marca: Monolithic Power Systems (MPS)
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Reducción de luminosidad: Analog, PWM
Para utilizar con: Automotive Exterior LED Lighting
Voltaje de entrada: 4.5 V to 45 V
Estilo de montaje: SMD/SMT
Dp - Disipación de potencia : 3.9 W
Producto: LED Controllers
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 2500
Subcategoría: Driver ICs
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MPQ2484 Multi-Topology LED Controllers

Monolithic Power Systems (MPS) MPQ2484 Multi-Topology LED Controllers are flexible, asynchronous, and designed for LED lights with high brightness. The MPQ2484 offers buck, boost, and buck-boost configurations, ideal for multi-purpose applications. The controllers provide a 4.5V to 45V wide input voltage (VIN) range with a maximum boost voltage up to 75V. Fast transient response is initiated via peakcurrent mode operation that also eases loop stabilization.