BLM02AX121SN1D

Murata Electronics
81-BLM02AX121SN1D
BLM02AX121SN1D

Fabricante:

Descripción:
Núcleos de ferrita 120 OHM 25% Alternate Sizing Guide Below

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6,520

Existencias:
6,520 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 20000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.17 $0.17
$0.119 $1.19
$0.103 $2.58
$0.092 $4.60
$0.083 $8.30
$0.071 $17.75
$0.063 $31.50
$0.056 $56.00
$0.041 $164.00
Envase tipo carrete completo (pedir en múltiplos de 20000)
$0.041 $820.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Núcleos de ferrita
RoHS:  
BLM02xX_SN
Ferrite Chip Beads
SMD/SMT
1005 (0402 metric)
120 Ohms
250 mA
25 %
500 mOhms
- 55 C
+ 125 C
0.4 mm
0.2 mm
0.2 mm
Reel
Cut Tape
MouseReel
Marca: Murata Electronics
Tipo de producto: Ferrite Beads
Cantidad de empaque de fábrica: 20000
Subcategoría: Ferrites
Frecuencia de prueba: 100 MHz
Tipo: Chip Ferrite Bead Single Type
Alias de las piezas n.º: EKDMGN02A-KIT
Peso de la unidad: 0.080 mg
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
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

AI Server Application Solutions

Murata Electronics provides a wide range of products suitable for AI environments and applications. Due to demanding AI requirements, engineers must address challenges like heat management, power efficiency, and signal integrity to keep pace with the increasing complexity of AI workloads. These advanced, reliable components from Murata help meet these challenges head-on. Designed to ensure optimal performance, efficiency, and reliability in AI server infrastructure, these products enable engineers to create systems that can scale with future advancements in AI.

BLM Chip Ferrite Beads

Murata BLM Chip Ferrite Beads are designed for power supply circuits that require high rated current. The ferrites are suitable for suppressing high-frequency noise over a wide frequency range in power supply circuits. Murata BLM EMIFIL Chip Ferrite Beads offer AEC-Q200 certified products for automotive applications such as infotainment and powertrain safety applications. Non-automotive grade ferrites are ideal for general purpose power supply circuits, including industrial, factory automation, and networking.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.