DE2B3SA681KJ2BT01F

Murata Electronics
81-DE2B3SA681KJ2BT1F
DE2B3SA681KJ2BT01F
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.50 $0.50
$0.333 $3.33
$0.208 $20.80
$0.146 $73.00
$0.139 $139.00
$0.134 $335.00
$0.127 $635.00
$0.125 $1,250.00
$0.123 $3,075.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Capacitores de seguridad
RoHS:  
DE2 Type SA
Radial
680 pF
B
10 %
5 mm (0.197 in)
- 40 C
+ 125 C
Safety Radial Leaded Ceramic Disc Capacitors
7 mm
Bulk
Marca: Murata Electronics
Diámetro de plomo: 0.6 mm
Estilo de conector: Straight
Tipo de producto: Safety Capacitors
Cantidad de empaque de fábrica: 500
Subcategoría: Capacitors
Régimen de voltaje de CA: 250 VAC
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
8532230000
CAHTS:
8532230000
USHTS:
8532230060
JPHTS:
853223000
KRHTS:
8532230000
TARIC:
8532230000
BRHTS:
85322390
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
DE Ceramic Capacitors

Murata DE Ceramic Capacitors offer high voltage in safety standard-certified modules. The DE series features a wide range of form factors for specific applications. The Type RB capacitors are Class X1,Y1, while the Type SA devices are Class X1,Y2. Murata DE Ceramic Capacitors operate in a -40°C to +125°C temperature range.

Safety Standard Capacitors

Murata Safety Standard Capacitors offer a variety of IEC 60384-14 Y1 class safety-certified ceramic capacitor for low-profile power supplies. These Murata capacitors are ideal for all AC-DC switching power supplies where a low profile is sought for compact AV equipment, LED illumination, or 1U rack-mounted equipment.