LQH2MPN2R2MGRL

Murata Electronics
81-LQH2MPN2R2MGRL
LQH2MPN2R2MGRL
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.24 $0.24
$0.197 $1.97
$0.162 $16.20
$0.133 $133.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
$0.119 $357.00
$0.108 $648.00
$0.103 $927.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Power Inductor
0806 (2016 metric)
Shielded
2.2 uH
20 %
1.18 A
390 mOhms
- 40 C
+ 125 C
50 MHz
Standard
2 mm
1.6 mm
0.9 mm
Ferrite
LQH
Reel
Cut Tape
Aplicación: Magnetic
Marca: Murata Electronics
Código de caja (pulg.): 0806
Código de caja (mm): 2016
Tipo de núcleo: Wirewound
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 3000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 1 MHz
Alias de las piezas n.º: EKDMGN07-KIT
Peso de la unidad: 10 mg
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Malasia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Inductors

Murata Automotive Chip Inductors are optimally designed to make full use of multiple construction techniques to produce small, high-performance inductors. These techniques include multilayer construction, film construction, and wire-wound construction. Murata offers an extensive lineup of inductors for power supplies to high frequency.

Chip Inductors

Murata Electronics Chip Inductors are optimally designed to make full use of multiple construction techniques, including multilayer, film, and wire wound. These high-performance inductors feature a small package. Murata Electronics Chip Inductors are suitable for applications ranging from power supplies to high frequency.

LQH Wirewound Inductors

Murata Electronics LQH Wirewound Inductors feature high inductance and low DC resistance characteristics. These components utilize a ferrite core that is wrapped with copper wire. Some models are resin-coated for added strength. Murata Electronics LQH Wirewound Inductors are ideal for use in large current and high inductance applications such as mobile phones, digital cameras, TVs, hard disk drives (HDDs), and game systems.