MC33FS6600M0KS

NXP Semiconductors
771-MC33FS6600M0KS
MC33FS6600M0KS

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) Safety power management IC, QFN56
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 260   Múltiples: 260
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.94 $2,064.40
$7.62 $3,962.40
$7.51 $7,810.40
2,600 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
FS6600
Automotive
SMD/SMT
HVQFN-56
10 A
60 V
2.7 V
- 40 C
+ 125 C
Tray
Marca: NXP Semiconductors
Kit de desarrollo: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Rango de voltaje de entrada: 2.7 V to 60 V
Voltaje de alimentación operativo: 2.7 V to 60 V
Rango de voltaje de salida: 800 mV to 5 V
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 260
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 935424238557
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.