MC33FS6600M1ES

NXP Semiconductors
771-MC33FS6600M1ES
MC33FS6600M1ES

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) Safety power management IC, QFN56, Domain controller
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 260   Múltiples: 260
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$7.95 $2,067.00
$7.55 $3,926.00
$7.42 $7,716.80
2,600 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
FS6600
Automotive
SMD/SMT
HVQFN-56
10 A
60 V
2.7 V
5.74 V
- 40 C
+ 85 C
AEC-Q100
Tray
Marca: NXP Semiconductors
Kit de desarrollo: KITFS85AEEVM, KITFS85FRDMEVM, KITFS85SKTEVM
Rango de voltaje de entrada: 2.7 V to 60 V
Voltaje de alimentación operativo: 2.7 V to 60 V
Rango de voltaje de salida: 800 mV to 5.74 V
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 260
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 935378142557
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
8542390090
TARIC:
8542399000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
Taiwán
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

Vehicle Electrification Solutions

NXP Semiconductors Vehicle Electrification Solutions features robust products for electric vehicles (EVs) and charging stations. NXP helps provide scalable and safe solutions to reduce cost, extend range, and accelerate EV system development. This electrification solution portfolio helps companies accelerate to zero emissions and simplify the electrification transition, from battery management systems (BMS) to propulsion domain control.

FS6600 Safety SBCs for the S32S2 MCU

NXP Semiconductors FS6600 Safety SBCs are automotive, functionally safe, multi-output power supply integrated circuits and the primary companion chip of the S32S2 microcontroller. The FS6600 SBCs feature a supply voltage of -0.3V to 60V or 2.7V to 60V and multiple switch mode and linear voltage regulators, with enhanced safety features containing fail-safe outputs. These modules are developed in compliance with the ASIL D process and with the ISO 26262 standard. The series will be qualified according to AEC-Q100 rev H requirements. NXP Semiconductors FS6600 Safety SBCs are designed for powertrain, safety, and chassis automotive applications.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.