MC35FS6507CAER2

NXP Semiconductors
771-MC35FS6507CAER2
MC35FS6507CAER2

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) System Basis Chip, DCDC 0.8A Vcore LDT CAN, LQFP48EP
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$5.71 $11,420.00

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
FS6500
Voltage Regulator, Multiple Outputs
SMD/SMT
LQFP-48
800 mA
5 V
- 40 C
+ 150 C
Reel
Aplicación: Power Train
Marca: NXP Semiconductors
País de ensamblaje: CN
País de difusión: US
País de origen: CN
Rango de voltaje de entrada: 2.7 V to 40 V
Voltaje de alimentación operativo: 2.7 V to 40 V
Rango de voltaje de salida: 1 V to 5 V
Producto: Grade 0 Safety Power System
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 935420795528
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
8542390070
TARIC:
8542399000

FS6500 System Basis Chip

NXP Semiconductors FS6500 System Basis Chip (SBC) is a multi-output, SMARTMOS Power Supply Integrated Circuit (PMIC), featuring CAN FD (Controller Area Network Flexible Data) and/or LIN (Local Interconnect Network) transceivers. NXP FS6500 SBC provides power to MCUs and optimizes energy consumption through DC-DC switching regulators, linear regulators, and ultra-low-power-saving modes.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.