MFS2613AMDDCADR2

NXP Semiconductors
771-MFS2613AMDDCADR2
MFS2613AMDDCADR2

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) Safety System Basis Chip with Low Power for ASIL D, LQFP-48 tray

Ciclo de vida:
Fin de vida útil:
Se encuentra obsoleto y será discontinuado por el fabricante.
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
$5.32 $10,640.00

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Tray
Disponibilidad:
En existencias
Precio:
$8.20
Mín.:
1

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
FS26
Automotive
SMD/SMT
LQFP-48
800 mA
3.35 V
- 40 C
+ 125 C
Reel
Aplicación: Electric Power Steering (EPS)
Marca: NXP Semiconductors
Sensibles a la humedad: Yes
Voltaje de alimentación operativo: 3.2 V to 36 V
Rango de voltaje de salida: 800 mV to 3.35 V
Producto: Safety System Basis Chip
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Alias de las piezas n.º: 935438095528
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
8542390070
TARIC:
8542399000
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
China
País de difusión:
Estados Unidos
El país está sujeto a cambios en el momento del envío.

Power Management Integrated Circuits (PMICs)

NXP Semiconductors Power Management Integrated Circuits (PMICs) optimize power efficiency and simplify supply sequencing for application processors across diverse applications. These NXP Semiconductors PMICs offer a comprehensive system solution by integrating switching/linear regulators and optional battery management features like a battery charger, coin cell charger, and power path selection. Configurable via OTP, our PMICs can be tailored to meet specific needs, supporting ASIL B/D functional safety requirements for enhanced reliability in safety-critical systems.

FS26 Safety System Basis Chips

NXP Semiconductors FS26 Safety System Basis Chips support entry and mid-range safety microcontrollers; these include the S32K3 series. The FS26 SBCs provide multiple power supplies and the flexibility to work with other microcontrollers targeting automotive electrification. Other applications for the FS26 consist of a power train, chassis, safety, and low-end gateway technology. The FS26 devices consist of several versions that are pin-to-pin and software compatible. These versions support many applications with Automotive Safety Integrity Levels (ASIL) B or D, presenting options in several output rails, voltage settings, operating frequencies, power-up sequencing, and integrated system-level features.

Electric Vehicle (EV) Traction Inverters

NXP Semiconductors Electric Vehicle (EV) Traction Inverters are critical devices in electric vehicles that convert DC power from the battery to AC power to drive the traction motor. The inverters provide high power levels from 80kW to over 200kW to withstand high temperatures while being lightweight.