NAC3MPXXB

Neutrik
568-NAC3MPXXB
NAC3MPXXB

Fabricante:

Descripción:
Recipientes y Enchufes de alimentación CA Receptacle - powerCON blue / grey - 60320-1 certified - power out (grey)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,518

Existencias:
4,518
Se puede enviar inmediatamente
En pedido:
3,900
Se espera el 6/08/2026
Plazo de entrega de fábrica:
11
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$5.51 $5.51
$5.36 $53.60
$4.84 $484.00
$4.50 $900.00
$4.37 $2,185.00
$4.17 $4,170.00
$4.01 $8,020.00

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Recipientes y Enchufes de alimentación CA
RoHS:  
REACH - SVHC:
Receptacles
powerCON
Marca: Neutrik
Tipo de producto: AC Power Plugs & Receptacles
Cantidad de empaque de fábrica: 100
Subcategoría: Power Connectors
Peso de la unidad: 13.270 g
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
8536901900
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Liechtenstein
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

powerCON® Connection Systems

NEUTRIK powerCON Connection Systems feature lockable, robust, and reliable 3-pole equipment (AC) connectors. The product family includes NAC3 powerCON 20A Airtight Chassis Connectors and NEUTRIK powerCON TRUE1 TOP Connectors. NAC3 powerCON 20A Connectors are locking three-conductor equipment AC connectors with line, neutral, and pre-mating ground contacts. The TRUE1 TOP Connectors are ruggedized sealed connectors that are IP65 weather-resistant with UV resistance.

powerCON® 20A Connectors

NEUTRIK powerCON® 20A Connectors are locking three-conductor equipment AC connectors with contacts for line, neutral, and pre-mating ground contact. The connectors replace appliance couplers anywhere a rugged solution, in combination with a locking device, is needed for a safe power connection. NEUTRIK powerCON 20A Connectors feature a high current capacity rating at 20A/250VAC, a fast and easy locking system, and excellent cable retention. These reliable connectors are available in A-type power-in and B-type power-out.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.

powerCON® TRUE1 TOP Connectors

NEUTRIK True Outdoor Protection (TOP) powerCON® TRUE1 Connectors are specially designed for demanding outdoor applications. These ruggedized sealed connectors resist UV damage and offer up to IP67 weather protection. Per IEC 60320-1, these connectors can be mated and unmated under live load. They are ideal for heavy-duty and harsh environment applications, including entertainment equipment such as PA systems, signs, and LED screens or lighting. These connectors feature 10mm to 16mm cables. NEUTRIK True Outdoor Protection (TOP) powerCON TRUE1 Connectors are RoHS and REACH compliant.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.