NE8FBV-C5-LED

Neutrik
568-NE8FBV-C5-LED
NE8FBV-C5-LED

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet RECP CAT5e B series PCBV, 24mm FP to PCB

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,618

Existencias:
1,618 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$13.79 $13.79
$12.87 $128.70
$12.07 $241.40
$11.90 $595.00
$10.10 $1,010.00
$9.96 $9,960.00

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
Connectors
XLR
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 5e
Flange Mount
Vertical
Solder
1.5 A
50 V
- 30 C
+ 80 C
Black
Tab Down
B
Aplicación: 10/100/1000 Base-T PoE+
Marca: Neutrik
Material del contacto: Bronze
Revestimiento del contacto: Gold
Régimen de inflamabilidad: UL 94 V-0
Resistencia de aislamiento: 500 MOhms
Mecanismo de cierre: Latch-Lock
Número de puertos: 1 Port
Número de posiciones: 8 Position
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 100
Subcategoría: Modular Connectors / Ethernet Connectors
Nombre comercial: etherCON
Peso de la unidad: 16.738 g
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
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Liechtenstein
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

etherCON® Connectors

NEUTRIK etherCON® Connectors provide solutions for data transfer and more in harsh and demanding environments. This etherCON series offers tailor-made products to suit state-of-the-art transmission classes in accordance with TIA / EIA 568C.2, ISO / EC 11801, and EN 50173-1 standards. NEUTRIK has developed an asymmetric push tab for space-sensitive applications such as plug-in modules and small portable devices. The asymmetric push tab can achieve approximately 20% vertical (stacking) space savings. NEUTRIK etherCON Connectors are ideally suited for applications such as professional audio, professional video, and lighting networks.

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.