170-050-271L000

NorComp
636-170-050-271L000
170-050-271L000

Fabricante:

Descripción:
Conectores estándar subminiatura D 50P FEMALE CRIMP POKE CHROMATE
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
$4.64 $4.64
$4.22 $42.20
$3.99 $79.80
$3.71 $371.00
$3.25 $845.00
$3.15 $1,575.00
$2.69 $2,690.00
$2.50 $6,250.00
5,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar subminiatura D
RoHS:  
50 Position
Socket (Female)
Through Hole
Straight
Female
Gold
Receptacle
5 (D)
Yellow Chromate
Yellow Chromate
Unfiltered
170
Marca: NorComp
Régimen de corriente: 5 A
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 20
Subcategoría: D-Sub Connectors
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
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
D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.