182-025-213R431

NorComp
636-182-025-213R431
182-025-213R431

Fabricante:

Descripción:
Conectores estándar subminiatura D Female .318" Footprint D-Sub 25 Position Right Angle PCB Dip Solder
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
Mínimo: 1000   Múltiples: 50
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$2.05 $2,050.00
$2.02 $5,050.00
$1.95 $9,750.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores estándar subminiatura D
RoHS:  
25 Position
Socket (Female)
Solder
Panel
Right Angle
2 Row
Female
Gold
Receptacle
3 (B)
SPCC
Nickel
Unfiltered
182
Marca: NorComp
Material del contacto: Brass
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Régimen de corriente: 5 A
Material de aislamiento: Polyamide
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 55 C
Tipo de producto: D-Sub Connectors - Standard Density
Cantidad de empaque de fábrica: 50
Subcategoría: D-Sub Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

D-Sub Standard Connectors

NorComp D-Sub Standard Connectors are available in cable and board mount options. The cable mount options include crimp, solder cup, and low profile IDC, and the board mount options include Dip Solder, Wire Wrap, High Profile, Right Angle, Surface Mount (SMT), and Press Fit. This comprehensive NorComp Standard Density D-Sub product is available in stamped, formed, and machined contact options.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.