681M17W2203L011

NorComp
636-681M17W2203L011
681M17W2203L011

Fabricante:

Descripción:
Conectores de contacto combinados subminiatura D Power Combo D Vert PCB 17W2/F/40A/VT

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$14.91 $14.91
$12.68 $126.80
$11.88 $297.00
$11.31 $565.50
$10.77 $1,077.00
$10.09 $2,522.50
$9.61 $4,805.00
$9.15 $9,150.00

Atributo del producto Valor de atributo Seleccionar atributo
NorComp
Categoría de producto: Conectores de contacto combinados subminiatura D
RoHS:  
REACH - SVHC:
17W2
17 Position
Panel
Vertical
Solder Pin
Tray
Marca: NorComp
Material del contacto: Copper Alloy
Revestimiento del contacto: Gold
Régimen de corriente: 5 A, 40 A
Filtrado: Unfiltered
Género: Female
Aislamiento: Insulated
Material de aislamiento: Polybutylene Terephthalate (PBT)
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 55 C
Número de filas: 2 Row
Tipo de producto: Mixed Contact D-Sub Connectors
Serie: 681M
Material de la cubierta: Steel
Revestimiento de la carcasa: Nickel
Cantidad de empaque de fábrica: 50
Subcategoría: D-Sub Connectors
Nombre comercial: POWER-D
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Taiwán
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

POWER-D Mixed Contact Connectors

NorComp POWER-D Mixed Contact Connectors are designed for rugged, robust applications where both power and signal are required from a single connection. Featuring 2.22mm or 4.5mm solid-pin machined contacts, these connectors offer high reliability for challenging design applications. They are direct drop-in replacements for standard (unsealed) connectors, which eliminates the need to change PCBs. NorComp POWER-D Mixed Contact Connectors can carry both signal (5A) and power (20A/40A) contacts within the same connector body. IP67 versions are also available.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

D-Sub Solutions

NorComp D-Sub Solutions offer a broad range of higher reliability D-Sub connectors, backshells, and hoods. NorComp's D-Sub product line is designed for applications that require a rugged, robust I/O connector system with various styles and mounting options. All are used in multiple industries, including computer, industrial, medical, and military markets.

Mixed Contact D-Sub Connectors

NorComp POWER-D and Combo-D Mixed Contact D-Sub connectors are designed for rugged/robust applications where both power and signal are required from a single connection. Featuring "Solid-Pin" machined contacts, these connectors offer high reliability performance for the most challenging design applications.
Learn More