E2E-X30MC2L30-R 2M

Omron Automation and Safety
653-E2EX30MC2L30R2M
E2E-X30MC2L30-R 2M

Fabricante:

Descripción:
Sensores de proximidad - industriales M30 UnSHIELD Output NPN, IOLink None, 2M
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
$124.66 $124.66
$123.61 $1,236.10
$118.58 $2,964.50
$116.49 $5,824.50
$115.54 $11,554.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Sensores de proximidad - industriales
Inductive
30 mm
NPN-NC
Cable Mount
Pre-Cable
2 m
12 VDC
24 VDC
E2E
Marca: Omron Automation and Safety
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Clasificación IP: IP67
Frecuencia máxima: 100 Hz
Temperatura de trabajo máxima: + 85 C
Temperatura de trabajo mínima: - 40 C
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Alias de las piezas n.º: E2EX30MC2L30R2M
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
8543704500
ECCN:
EAR99

E2E NEXT Inductive Proximity Sensors

Omron Industrial Automation E2E NEXT Inductive Proximity Sensors offer up to four times the range of standard sensors. These Omron sensors offer an exceptional range that allows them to be mounted farther away from the intended target, and the increased sensing distance reduces the risk of the target impacting the face of the sensor. The long sensing distance means that smaller sensors can be used for the same tasks, creating more space for additional functionality. DC 2-wire and DC 3-wire, shielded and unshielded, and PNP or NPN units (3-wire) versions are available. A full range of 1x, 2x, 3x, and 4x sensors is available to meet the needs of any application.