G9SE-221-T05

Omron Automation and Safety
653-G9SE221T05
G9SE-221-T05

Fabricante:

Descripción:
Relés de seguridad SAFETY UNIT, 2+2+1 INST+TD O/P

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 29

Existencias:
29 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$382.99 $382.99
$347.63 $3,476.30

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés de seguridad
RoHS:  
REACH - SVHC:
24 VDC
2 Form A (DPST-NO)
5 A
IP20
Marca: Omron Automation and Safety
Valor nominal de corriente - Máx.: 5 A
Producto: Safety Relays
Tipo de producto: Safety Relays
Serie: G9SE
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Voltaje de conmutación: 240 VAC, 24 VDC
Ancho: 17.5 mm
Alias de las piezas n.º: G9SE221T05
Peso de la unidad: 281.232 g
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
8536411090
CAHTS:
8536410019
USHTS:
8536410030
JPHTS:
8536410002
BRHTS:
85364100
ECCN:
EAR99

G9SEx Safety Relays

Omron G9SEx Safety Relays are compact and easy-to-install units with safety outputs. These relays are designed in a slim design of 17.5mm or 22.5mm to save the mounting space. The G9SEx relays use a push-in plus terminal block to simplify the installation and lower the installation cost. The intuitive diagnostic indicators ease the maintenance and reduce the operational cost. The rated supply voltage for the G9SEx relay is 24V with 1.5A contact rating and 100mA maximum current rating. Applications include machine tools, molding machines, shrink-wrap machines, and elevators.

G9SE Safety Relay Unit

Omron G9SE Safety Relay Units are ideal for a vast array of simple safety applications. The G9SE saves mounting space, lowers installation cost with Push-In Plus terminal blocks, and reduces operational cost with intuitive diagnostic indicators.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.