NER-011660900G

Omron Automation and Safety
653-NER-011660900G
NER-011660900G

Fabricante:

Descripción:
Anillos luminosos industriales SS Ring,70 mm,R,M12

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$808.87 $808.87

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Anillos luminosos industriales
Red
623 nm
20.2 VDC
28.8 VDC
43.4 mm
61 mm
172 mA
IP40
5-Pin M12
V440-F
Estilo de cuerpo: Square
Marca: Omron Automation and Safety
Material del alojamiento: Aluminum
Vida útil: 40000 Hour
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: 0 C
Estilo de montaje: Screw Mount
Empaquetado: Bulk
Tipo de producto: LED Lighting Fixtures
Cantidad de empaque de fábrica: 1
Subcategoría: LED Lighting
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9405428440
ECCN:
EAR99

F440-F 5MP C-Mount Smart Cameras

OMRON F440-F 5MP C-Mount Smart Cameras with AutoVISION 5.3.0 user interface are highly configurable smart cameras with 35 frame-per-second (fps). These cameras are pin-compatible with the MicroHAWK F430-F smart cameras. The F440-F cameras feature higher fps using pixel binning and Region Of Interest (ROI) modes and Power over Ethernet (PoE) or direct 24V. These cameras support digital I/O, RS-232, Ethernet TCP/IP, EtherNet/IP™, and PROFINET communications. The F440-F cameras can be optimized for virtually any machine vision application using the C-mount lens, external lighting options, and 5MP sensor. These smart cameras are used in cap presence, liquid level detection, OCR and OCV label verification, box count inspection, counting, and product serialization and component applications.

V440-F C-Mount/Fixed-Mount Code Readers

Omron V440-F C-Mount/Fixed-Mount Code Readers feature a high-power, dual-core processor, advanced functionality, and the ability to read up to 400 codes simultaneously. These versatile industrial code readers offer the mounting flexibility of a C-mount vision sensor, enabling short-, medium-, and long-distance as well as wide-area configurations. These compact, cost-effective devices have a WebLink 3.0 user interface and a configurable reader with a 36FPS image acquisition and 5MP global shutter sensor. The V440-F series features an M12 I/O connector that is pin-compatible with MicroHAWK V430-F readers, ensuring an easy upgrade with the same 24VDC power and wiring accessories. Omron V440-F C-Mount/Fixed-Mount Code Readers are ideal for use in automotive assembly, robotic work cells, food and beverage, pharmaceutical, and manufacturing applications.