G3VM-401AY1

Omron Electronics
653-G3VM401AY1
G3VM-401AY1

Fabricante:

Descripción:
Relés de Estado Sólido - Montaje en tarjeta de circuito impreso MOS-FET RELAY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 381

Existencias:
381
Se puede enviar inmediatamente
En pedido:
400
Se espera el 16/06/2026
Plazo de entrega de fábrica:
26
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$3.95 $3.95
$3.52 $35.20
$3.36 $84.00
$3.24 $162.00
$3.13 $313.00
$2.97 $742.50
$2.53 $1,012.00

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Relés de Estado Sólido - Montaje en tarjeta de circuito impreso
RoHS:  
PCB Mount
120 mA
400 VAC, 400 VDC
1 Form A (SPST-NO)
1 VDC to 1.3 VDC
DIP-4
MOSFET
30 mA
- 40 C
+ 85 C
6.4 mm (0.252 in)
4.58 mm (0.18 in)
3.65 mm (0.144 in)
G3VM
Marca: Omron Electronics
Método de aislamiento de entrada a salida: Optocoupler
Producto: Solid State Relays
Tipo de producto: SSR - Solid State Relays
Cantidad de empaque de fábrica: 400
Subcategoría: Relays
Estilo de terminación: Solder Pin
Alias de las piezas n.º: G3VM401AY1
Peso de la unidad: 250 mg
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
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

G3VM AY/DY High Dielectric Strength MOSFET Relays

Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays offer high dielectric strength of up to 5kV and have an operating temperature threshold of +110°C. Omron Electronics G3VM AY/DY High Dielectric Strength MOSFET Relays include surface mount and through-hole versions and offer 2mA maximum low trigger LED forward current. These MOSFET relays are ideal for use in smart meters, security equipment, communication equipment, and test and measurement equipment.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G3VM MOSFET Relays

Omron Electronics G3VM MOSFET Relays feature performance, size, and characteristics that are ideally suited for a variety of industries. The applications include automated test equipment, medical equipment, instrumentation, security equipment, automated meter reading, automotive diagnostic equipment, and communications. Omron Electronics G3VM MOSFET Relays are available in one- and two-pole configurations with PCB, SMT, DIP, SOP, SSOP, or USOP packaging. Omron offers general-purpose models and other relay options, including models that feature current limiting, a high dielectric strength between input and output, normally open and normally closed contact forms, low ON-resistance, high continuous load current, low capacity between terminals, high voltage and current load handling, and high-speed switching.

G3VM-CR/FR MOSFET Relays

Omron Electronics G3VM-CR/FR MOSFET Relays are the high-Current and Low-ON-resistance type relays available in a DIP 8-pin package. These relays exhibit high-class load current realization with the DIP8 package. The G3VM-CR/FR relays offer 60V to 600V load voltage range options with 0.6A to 5A continuous load current range options. Typical applications include communication equipment, industrial equipment, test & measurement equipment, security equipment, and power circuits.