FH4-032-24

PEM
153-FH4-032-24
FH4-032-24

Fabricante:

Descripción:
Tornillos y sujetadores STUD, FLUSH, SS (410 MAT'L)

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
23,100 Se puede enviar en 20 días
Mínimo: 10000   Múltiples: 10000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.336 $3,360.00
$0.329 $9,870.00
50,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Tornillos y sujetadores
RoHS:  
Studs
Self Clinching
10-32
1.5 in
Stainless Steel
Flush Head
Marca: PEM
Tamaño de orificio de montaje: 0.189 in
Tipo de producto: Screws & Fasteners
Serie: FH4
Cantidad de empaque de fábrica: 10000
Subcategoría: Hardware
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
7318150045
USHTS:
7318155030
JPHTS:
731815090
KRHTS:
7318159000
MXHTS:
7318159909
BRHTS:
73181500
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
Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.