SO-RTM3-4ZI

PEM
153-SO-RTM3-4ZI
SO-RTM3-4ZI

Fabricante:

Descripción:
Separadores y espaciadores Thru Hole Threaded Standoffs M3x0.5 Self Clinching, Carbon Steel Zinc Plated, 4.8mm x 4mm

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 4,516

Existencias:
4,516 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.48 $0.48
$0.347 $3.47
$0.277 $27.70
$0.25 $125.00
$0.232 $232.00
$0.226 $452.00
$0.213 $2,130.00
$0.208 $5,200.00
$0.201 $10,050.00

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
M3
4 mm
Steel
Zinc
Marca: PEM
Tamaño de orificio de montaje: 4.22 mm
Tipo de producto: Standoffs, Spacers & Supports
Serie: SO
Cantidad de empaque de fábrica: 1000
Subcategoría: Hardware
Nombre comercial: SO-RT
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Estados Unidos
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

SO-RT™ Free Running Locking Standoffs

PEM SO-RT™ Free-Running Locking Standoffs feature a self-clinching design, ideal for applications requiring mounting panels or components. When pressed into round holes, these fasteners permanently mount into metal sheets as thin as .025"/0.63mm. Self-clinching standoffs are available with PEM RT free-running locking threads that generate friction proportional to the clamp load induced by tightening the bolted joint. These standoffs improve load distribution across all threads, resist vibrational loosening, and feature locking that remains consistent regardless of on/off cycles.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.