SO4-M3-18

PEM
153-SO4-M3-18
SO4-M3-18

Fabricante:

Descripción:
Separadores y espaciadores
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$0.758 $7,580.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
M3
18 mm
Marca: PEM
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Standoffs, Spacers & Supports
Serie: SO4
Cantidad de empaque de fábrica: 5000
Subcategoría: Hardware
Nombre comercial: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.