SOS-M5-20

PEM
153-SOS-M5-20
SOS-M5-20

Fabricante:

Descripción:
Separadores y espaciadores STANDOFF, STAINLESS
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
13 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 10000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.15 $11,500.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
Round
M5
20 mm
Marca: PEM
Tipo de producto: Standoffs, Spacers & Supports
Serie: SOS
Cantidad de empaque de fábrica: 5000
Subcategoría: Hardware
Nombre comercial: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
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
SO/SOS Through-Hole Self-Clinching Standoffs

PEM SO/SOS Through-Hole Self-Clinching Standoffs utilize a proven self-clinching design, providing an ideal solution for applications where the mounting and spacing of boards or panels are required. Pressed into round holes, these fasteners from PEM mount permanently into sheets as thin as 0.63mm. SO standoffs are for use in steel or aluminum sheets of HRB 80/HB 150 or less, while the SOS standoffs are recommended for steel or aluminum sheets HRB 70/HB 120 or less. PEM SO/SOS Through-Hole Self-Clinching Standoffs feature hardened stainless steel construction.