GX-F15BI-R

Panasonic Industrial Automation
658-GX-F15BI-R
GX-F15BI-R

Fabricante:

Descripción:
Sensores de proximidad - industriales Inductive Prox, 15mm Rectangular Front Sensing, NPN, NC, 1M Flexible cable, Different Frequency
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
$51.90 $51.90

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Sensores de proximidad - industriales
RoHS:  
Inductive
5 mm
NPN-NC
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-F
Marca: Panasonic Industrial Automation
Material del alojamiento: Polybutylene Terephthalate (PBT)
Clasificación IP: IP68, IP68G
Frecuencia máxima: 250 Hz
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Proximity Sensor
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
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
8536509004
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

GX-F Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors offer front sensing, a long stable sensing range, and NPN or PNP open-collector transistor output. These front-sensing modules are designed to provide excellent temperature characteristics with stable sensing regardless of the time of day or weather season. The GX-F sensors have a wide field of view with easy-to-view indicators and include mutual interference prevention when two or more sensors are installed in parallel or face-to-face. Panasonic Industrial Automation GX-F Rectangular-Shaped Inductive Proximity Sensors are designed for durability, resisting shock, vibrations, oil, and water with IP68 and IP68G protection available. The sensors include metal sleeves to prevent damage caused by over-tightening, and a wider conductor thickness enables easier wiring. Applications include muting control of light curtains and positioning metal pallets and equipment.