GX-H12B-P-R

Panasonic Industrial Automation
658-GX-H12B-P-R
GX-H12B-P-R

Fabricante:

Descripción:
Sensores de proximidad - industriales Proximity Top Sensing,PNP Output, Normally Closed, 1M Flexible Cable
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
$43.20 $43.20

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Sensores de proximidad - industriales
RoHS:  
Inductive
4 mm
PNP-NC
Cable Mount
Cable
1 m
12 VDC
24 VDC
GX-H
Marca: Panasonic Industrial Automation
Material del alojamiento: Polybutylene Terephthalate (PBT)
Clasificación IP: IP68, IP68G
Frecuencia máxima: 500 Hz
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 25 C
Tipo de producto: Proximity Sensor
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8536509004
ECCN:
EAR99

GX-H Rectangular Inductive Proximity Sensors

Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors feature top sensing, NPN or PNP open-collector transistor output, and a long stable sensing range. The GX-H series is designed to offer excellent temperature characteristics with stable sensing regardless of the time of day or weather season. These top-sensing modules include mutual interference prevention when two or more sensors are installed in parallel or face-to-face, and the easy-to-view indicators provide a wide viewing field. These durable devices resist vibrations, shock, oil, and water with IP68 and IP68G protection available. Panasonic Industrial Automation GX-H Rectangular-Shaped Inductive Proximity Sensors come with metal sleeves to prevent damage caused by over-tightening, while a wider conductor thickness promotes easier wiring. Applications include positioning metal pallets and equipment and muting control of light curtains.