ADW1224HT

Panasonic Industrial Devices
769-ADW1224HT
ADW1224HT

Fabricante:

Descripción:
Relés universales 16A 277VAC 1 Form A 2Coil Latching 24VDC
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
38 Semanas Tiempo estimado de producción de fábrica.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.16 $8.16
$7.34 $73.40
$6.93 $173.25
$6.65 $332.50
$6.43 $643.00
$6.14 $1,535.00

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Relés universales
RoHS:  
Power Relays
Polarized
24 VDC
1 Form A (SPST-NO)
16 A
Solder Pin
Through Hole
277 VAC
Solder Pin
Latching
1.44 kOhms
16.7 mA
Silver Tin Oxide (AgSnO)
DW
24 mm
10 mm
18.8 mm
Tube
Marca: Panasonic Industrial Devices
Corriente de conmutación máxima: 16 A
Consumo de energía: 400 mW
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 50
Subcategoría: Relays
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
8536490090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Power Distribution Unit Solutions

Panasonic Power Distribution Unit (PDU) Solutions utilize relays for remote maintenance switching. It is critical to have remote functionality in large data centers rather than have personnel switch the power distribution units manually. Inside a PDU, a relay is used to individually turn ON and OFF outlets for server equipment remotely. This is required for three main remote maintenance functions. In some cases, unused “ghost” servers may contain outdated applications that are no longer in use. Another reason would be when power may need to be cycled to fix frozen servers due to malfunction. Finally, servers that get too hot may also need to be turned off.

DW Power Relays

Panasonic DW Relays are 1 Form A 8/16A small polarized Power Relays with a 12,000V surge breakdown voltage. These latching-type relays offer device energy savings. Typical applications for the Panasonic DW Power Relays include smart meters, industrial equipment, security equipment, home appliances, and power supplies.