AXK620347YG

Panasonic Industrial Devices
769-AXK620347YG
AXK620347YG

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine CONN HEADER BRD/BRD 20 POS 0.5mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,711

Existencias:
1,711 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
14 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 1500)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$1.41 $1.41
$1.21 $12.10
$1.08 $27.00
$1.03 $103.00
$0.957 $239.25
$0.923 $461.50
$0.847 $847.00
Envase tipo carrete completo (pedir en múltiplos de 1500)
$0.843 $1,264.50
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
Headers
20 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
3 mm
500 mA
60 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
P5K
Reel
Cut Tape
MouseReel
Marca: Panasonic Industrial Devices
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 1500
Subcategoría: Board to Board & Mezzanine Connectors
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
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

P5Kx Narrow Pitch Connectors

Panasonic P5Kx Narrow Pitch Connectors provide board-to-board connection and include mated height versions from 3.0mm to 9.0mm. The P5Kx connectors feature strong resistance to adverse environments and an extended latitudinal mating length These connectors also feature suction areas for suction-type automatic mounting machines. Panasonic P5Kx connectors are ideal for compact portable devices such as cellular phones, DVC, digital cameras, and much more.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.