DSP1a-L2-DC6V

Panasonic Industrial Devices
769-DSP1A-L2-DC6V
DSP1a-L2-DC6V

Fabricante:

Descripción:
Relés universales 1 Form A 6VDC 1 Form A 8A 250VAC
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$6.91 $6.91
$6.16 $61.60
$5.88 $147.00
$5.54 $277.00
$5.33 $533.00
$5.23 $1,307.50
$5.05 $2,525.00
$4.74 $4,740.00
$4.72 $11,800.00

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Relés universales
RoHS:  
Power Relays
Polarized
6 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Dual Coil Latching
120 Ohms
50 mA
Silver Tin Oxide (AgSnO)
DSP
20.2 mm
11 mm
10.5 mm
Bulk
Marca: Panasonic Industrial Devices
Consumo de energía: 300 mW
Tipo de producto: General Purpose Relays
Cantidad de empaque de fábrica: 50
Subcategoría: Relays
Peso de la unidad: 4.400 g
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
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.