ERJ-S12D4700U

Panasonic
667-ERJ-S12D4700U
ERJ-S12D4700U

Fabricante:

Descripción:
Resistores de película gruesa - SMD 1812 0.5% 470ohm Anti-Sulfur AEC-Q200
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
12 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 5000   Múltiples: 5000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 5000)
$0.229 $1,145.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Resistores de película gruesa - SMD
RoHS:  
Reel
ERJ-S
470 Ohms
750 mW (3/4 W)
0.5 %
100 PPM / C
- 55 C
+ 155 C
200 VDC
1812
4532
4.5 mm (0.177 in)
3.2 mm (0.126 in)
0.6 mm (0.024 in)
Automotive Grade
Anti-Sulfur Resistors
AEC-Q200
Marca: Panasonic
Estilo de montaje: PCB Mount
Tipo de producto: Thick Film Resistors
Cantidad de empaque de fábrica: 5000
Subcategoría: Resistors
Tecnología: Thick Film
Estilo de terminación: SMD/SMT
Peso de la unidad: 27 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

ERJ-S Anti-Sulfur Thick Film Chip Resistors

Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

Automotive Resistors

Panasonic offers a wide portfolio of automotive resistors, including numerous series and specification options that make them suitable for various automotive applications. These resistors are available in multiple sizes with thin film and thick film designs. Panasonic resistors are designed for applications with specific requirements, such as anti-sulfur, high precision, high temperature, low resistance, and more.