ERZ-V14V112C1

Panasonic
667-ERZ-V14V112C1
ERZ-V14V112C1

Fabricante:

Descripción:
Varistores ZNR Transient/Surge Absorbers Type D
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.68 $1.68
$0.836 $8.36
$0.657 $65.70
$0.631 $157.75
$0.539 $269.50
$0.462 $462.00
$0.439 $878.00
$0.427 $2,135.00
$0.419 $4,190.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Panasonic
Categoría de producto: Varistores
RoHS:  
V
Varistors
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
210 pF
- 40 C
+ 85 C
Marca: Panasonic
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: ID
Tipo de producto: Varistors
Cantidad de empaque de fábrica: 1000
Subcategoría: Varistors
Nombre comercial: ZNR
Tipo: Transient Surge Absorbers
Ancho: 9.7 mm
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
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
KRHTS:
8533403000
TARIC:
8533210000
MXHTS:
8533409104
BRHTS:
85334012
ECCN:
EAR99

ERZ-V Transient Surge Varistors

Panasonic ERZ-V Transient Surge Varistors feature a wide range of varistor voltages in a compact package, with diameters ranging from 5mm to 20mm. These modules absorb transient overvoltages and offer large withstanding surge current capability as well as large energy-handling capability. The series has an operating temperature range of -40°C to +85°C. Panasonic ERZ-V Transient Surge Varistors are ideal for transistor, diode, IC, thyristor, and TRIAC semiconductor protection. The ERZ-V series is also suitable for surge protection in consumer electronic equipment, home appliances, and communication, measuring, and controller electronics.