0903034

Phoenix Contact
651-0903034
0903034

Fabricante:

Descripción:
Disyuntores EC-E4 3A 3 A, N/C SIGNAL CNT
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
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$141.25 $141.25

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Disyuntores
RoHS:  
REACH - SVHC:
EC-E
Circuit Breakers
Electronic
3 A
24 VDC
1 Pole
Slide
0 C
+ 50 C
Non-Illuminated
Marca: Phoenix Contact
Altura: 83 mm
Longitud: 80 mm
Estilo de montaje: DIN Rail Mount
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Estilo de terminación: Screw
Régimen de voltaje: 24 V
Ancho: 12.5 mm
Alias de las piezas n.º: EC-E4_3A ECE43A
Peso de la unidad: 65.800 g
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
8536200000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

EC-E Electronic Miniature Circuit Breakers

Phoenix Contact EC-E Electronic Miniature Circuit Breakers selectively protects all 24VDC load circuits on power supply units. They are designed for active electronic current limiting in short-circuit conditions as well as overload shutdown. The response time is faster than a power supply, preventing power dips or loss to associated circuits. The circuit breakers have built-in status indication through a multi-colored LED and N/O or N/C signal contacts for remote signaling. Phoenix Contact EC-E Electronic Miniature Circuit Breakers are ideal for use in both hazardous and non-hazardous environments.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.