1343137

Phoenix Contact
651-1343137
1343137

Fabricante:

Descripción:
Bloques terminales en carril DIN XT 2,5-QUATTRO-PE

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 450

Existencias:
450 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$8.87 $8.87

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques terminales en carril DIN
RoHS:  
Protective Conductor Terminal
1 Position
Push-In
Green, Yellow
Polyamide (PA)
DIN Rail
20 AWG
12 AWG
72.2 mm
5.2 mm
35.3 mm
XT
Marca: Phoenix Contact
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 60 C
Número de filas: 1 Row
Tipo de producto: DIN Rail Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Rango de calibrador de alambres: 20 AWG to 12 AWG
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536909000
USHTS:
8536904000
TARIC:
8536901000
ECCN:
EAR99

XT Terminal Blocks

Phoenix Contact XT Terminal Blocks are designed with Push-X connection technology. The front Push-X connection enables easy and clearly arranged wiring. These XT terminal blocks offer a testing facility in the double-function shaft and an additional test connection. The XT terminal blocks are available in feed-through and ground terminal versions. These terminal blocks feature an 8kV rated surge voltage, 2.5mm² rated cross-section, 0.5mm² to 4mm² cross-section range, and 0.77W maximum power dissipation for nominal conditions. The XT terminal blocks comply with the UL 94V-0 flammability rating and IEC 60947-7-2 connection standards. These terminal blocks are used in the railway industries, machine buildings, plant engineering, and process industries.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for every application. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.