1733127

Phoenix Contact
651-1733127
1733127

Fabricante:

Descripción:
Bloques de terminales fijas GSMKDSL 1 5/ 2-7 62
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
$3.21 $3.21
$2.27 $22.70
$2.26 $56.50
$2.03 $101.50

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de terminales fijas
RoHS:  
2 Position
7.62 mm
Screw
17.5 A
630 V
PCB Mount
35 deg
GSMKDSPL
Marca: Phoenix Contact
Producto: Fixed Terminal Blocks
Tipo de producto: Fixed Terminal Blocks
Cantidad de empaque de fábrica: 50
Subcategoría: Terminal Blocks
Estilo de terminación: Through Hole
Nombre comercial: COMBICON Control
Alias de las piezas n.º: GSMKDSPL_1,5/_2-7,62 GSMKDSPL152762
Peso de la unidad: 3.337 g
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
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.