1935048

Phoenix Contact
651-1935048
1935048

Fabricante:

Descripción:
Bloques de terminales conectables 5 Pos 5mm pitch Plug 26-14 AWG Screw

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
100 Se puede enviar en 5 días
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$1.25 $1.25

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques de terminales conectables
RoHS:  
Plugs
5 Position
5 mm
Screw
Screw
Cable Mounts
12 A
400 V
26 AWG
14 AWG
PT
Marca: Phoenix Contact
Material del contacto: Copper
Revestimiento del contacto: Tin
Altura: 11.4 mm
Longitud: 11.4 mm
Tipo de producto: Pluggable Terminal Blocks
Cantidad de empaque de fábrica: 100
Subcategoría: Terminal Blocks
Nombre comercial: COMBICON Compact
Ancho: 25 mm
Alias de las piezas n.º: PT_1,5/_5-PVH-5,0-A PT155PVH50A
Peso de la unidad: 5.682 g
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
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Building Intelligence Connectors & Assemblies

Phoenix Contact Building Intelligence Connectors and Assemblies aid in building system design through integral cross-trade and cross-sector data integration in the IoT-based framework Emalytics. Emalytics offers an intelligent platform that combines all the key elements for smart building digital infrastructures. The Emalytics framework enables efficient operation where all technical systems can exchange information resulting in sustainable CO2 emissions reduction and cost-effective optimization. The building intelligence connectors and cable assemblies feature various bus and network protocols (KNX, BACnet, Modbus, M-Bus, and more) standardized into a uniform data object. These durable components are developed using state-of-the-art technology propagating a future-proof solution.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.