2791401

Phoenix Contact
651-2791401
2791401

Fabricante:

Descripción:
Bloques terminales en carril DIN UKK 5-LA 24 YE/U-O
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
$7.85 $7.85
$5.94 $59.40
$5.79 $144.75

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Bloques terminales en carril DIN
RoHS:  
32 A
Screw
Gray
56 mm
6.2 mm
Marca: Phoenix Contact
Tipo de producto: DIN Rail Terminal Blocks
Cantidad de empaque de fábrica: 1
Subcategoría: Terminal Blocks
Peso de la unidad: 15.410 g
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
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Polonia
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.