2905744

Phoenix Contact
651-2905744
2905744

Fabricante:

Descripción:
Disyuntores CBM E8 24DC/0.5-10A NO-R

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 149

Existencias:
149 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$348.86 $348.86

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Disyuntores
RoHS:  
REACH - SVHC:
Circuit Breakers
Electronic
80 A
24 VDC
8 Pole
- 25 C
+ 70 C
Non-Illuminated
Bulk
Marca: Phoenix Contact
Altura: 130 mm
Longitud: 121 mm
Estilo de montaje: DIN Rail Mount
Cantidad de empaque de fábrica: 1
Subcategoría: Circuit Breakers
Régimen de voltaje: 24 V
Ancho: 41 mm
Peso de la unidad: 521.640 g
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
8536100000
CAHTS:
8536200010
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536303090
BRHTS:
85362000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
Alemania
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

CBM Multi-Channel Circuit Breakers

Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature four to eight channels and can be safely protected against overload and short-circuit currents. With the integrated nominal current wizard, setting the right nominal current is easy. The selected settings are locked electronically preventing the risk of unintentional adjustment. Phoenix Contact CBM Multi-Channel Electronic Device Circuit Breakers feature an integrated early warning system that ensures fewer failures with the illumination of an associated LED when 80% of the set nominal current of a channel is reached. Ideal applications include use in machine building, process engineering, and control/systems manufacturing.

Multi-Channel Electronic Circuit Breakers

Phoenix Contact Multi-Channel Electronic Circuit Breakers offer convenient protection with user-friendly, easy, and intuitive operation. The CBM, CBMC, and CBMC from Phoenix Contact with IO-Link multi-channel circuit breakers provide greater functionality in a small amount of space. Electronic locking of the set nominal currents provides increased system safety and prevents accidental changes to the current values. A wide temperature range and high resistance to shock and vibration allow for use in various fields of application. The push-in technology components are particularly suitable for use in machine building and control technology.

Control Cabinet Solutions

Phoenix Contact Control Cabinet Solutions offer flexibility, innovation, and cost-effective products for applications. Ranging from power supplies and DIN-rail terminal blocks to relays, circuit breakers, lighting, and more, Phoenix Contact offers a single-source solution for all control cabinet needs. Control cabinet solutions are designed to the required standards and directives, enabling the finished products to meet the highest requirements.