1SP0635D2S1C-CM800HC-66H

Power Integrations
869-1SP0635-CM800HC
1SP0635D2S1C-CM800HC-66H

Fabricante:

Descripción:
Controladores de puertas Conformal Coded PI Gate Driver Only
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
Mínimo: 6   Múltiples: 6
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$202.10 $1,212.60
$195.88 $2,350.56
$181.26 $7,612.92
102 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Controladores de puertas
RoHS:  
Plug-and-Play
Bulk
Marca: Power Integrations
Tipo de producto: Gate Drivers
Cantidad de empaque de fábrica: 6
Subcategoría: PMIC - Power Management ICs
Nombre comercial: Scale-2
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
SCALE-2 Plug-and-Play Drivers

Power Integrations SCALE-2 Plug-and-Play Drivers are complete, ready to use, and tightly matched to a specific device. The drivers cover a large selection of high-power and high-voltage IGBT modules. This includes reverse voltages from 1200V to 6500V. The drivers are equipped with DC/DC converters, short-circuit protection, active clamping, supply monitoring, and more. Power Integrations Scale-2 Plug-and-Play Drivers are stand-alone products; they are not related to the Scale-2+ or Scale-2 driver ICs.