IMX2175F-TL

Power Integrations
869-IMX2175F-TL
IMX2175F-TL

Fabricante:

Descripción:
Circuitos integrados de interruptor - Varios 22 W 725V (2 CV) w/ SR

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
Mínimo: 1800   Múltiples: 1800
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1800)
$1.29 $2,322.00
$1.27 $4,572.00

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Circuitos integrados de interruptor - Varios
RoHS:  
Flyback Switcher ICs
- 40 C
+ 150 C
SMD/SMT
InSOP-T28D
Reel
Marca: Power Integrations
Sensibles a la humedad: Yes
Aislamiento en modo apagado - típica: 4 kVAC
Tipo de producto: Switch ICs - Various
Serie: InnoMux2-EP
Cantidad de empaque de fábrica: 1800
Subcategoría: Switch ICs
Voltaje de alimentación - Máx.: 277 V
Voltaje de alimentación - Mín.: 90 V
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
InnoMux2-EP Off-Line ZVS Flyback Switcher ICs

Power Integrations InnoMux™2-EP Off-Line Zero Voltage Switching (ZVS) Flyback Switcher ICs feature up to three constant voltage (CV) outputs or one CV and one constant current (CC) output for dimmable LED strings in monitors, TVs, and appliances with lighting or display requirements. The InnoMux2-EP modules are designed to greatly improve power conversion efficiency. By independently regulating and protecting each output, the ICs eliminate multiple downstream conversion stages. Power Integrations InnoMux2-EP Off-Line ZVS Flyback Switcher ICs incorporate both primary and secondary-side controllers, with protection, sense elements, and a safety-rated FluxLink™ feedback mechanism into a single IC. The modules include enhanced features for maximizing conversion efficiency, including quasi-resonant switching in discontinuous conduction mode (DCM) operation, accurate SR control, and minimum threshold regulation for LED drivers.