LNK6427D-TL

Power Integrations
869-LNK6427D-TL
LNK6427D-TL

Fabricante:

Descripción:
Conversores CA/DC 7.5 W (85-265 VAC) LinkSwitch-3
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
Mínimo: 2500   Múltiples: 2500
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
$0.39 $975.00
$0.373 $1,865.00

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Conversores CA/DC
RoHS:  
SMD/SMT
SO-8C-8
7.5 W
90 VAC
264 VAC
Si
85 kHz
- 40 C
+ 150 C
LNK64
Reel
Marca: Power Integrations
Número de salidas: 1
Tipo de producto: AC/DC Converters
Cantidad de empaque de fábrica: 2500
Subcategoría: PMIC - Power Management ICs
Nombre comercial: LinkSwitch-3
Tipo: CV/CC Switcher
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
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
LNK6406D LinkSwitch™3 AC/DC Converter

Power Integrations LNK6406D LinkSwitch™3 AC/DC Converter simplifies low power CV/CC charger designs by eliminating the optocoupler and secondary circuitry. LinkSwitch™ introduces a revolutionary control technique that provides accurate output voltage and regulates the flow of current. This device has a 725V power MOSFET, a novel ON/OFF control state machine and a high voltage switched current source. LinkSwitch™ compensates for transformer inductance tolerances, input line voltage variations and cable voltage drop. This IC has a programmable switching frequency of up to 85kHz to reduce transformer size.