LSR2000C-H003-TL

Power Integrations
869-LSR2000C-H003-TL
LSR2000C-H003-TL

Fabricante:

Descripción:
Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC) safety isolation & SR controller
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
$2.27 $2.27
$1.69 $16.90
$1.54 $38.50
$1.38 $138.00
$1.34 $335.00
$1.29 $645.00
$1.24 $1,240.00
Envase tipo carrete completo (pedir en múltiplos de 2000)
$1.19 $2,380.00
$1.18 $4,720.00

Atributo del producto Valor de atributo Seleccionar atributo
Power Integrations
Categoría de producto: Gestión de energía especializada - circuitos integrados de gestión de potencia (PMIC)
RoHS:  
LSR2000C
Converters
SMD/SMT
InSOP-24D
4.99 V
4.85 V
5.18 V
- 40 C
+ 85 C
17.6 mA
Reel
Cut Tape
Marca: Power Integrations
Producto: PMICs
Tipo de producto: Power Management Specialized - PMIC
Cantidad de empaque de fábrica: 2000
Subcategoría: PMIC - Power Management ICs
Nombre comercial: HiperLCS
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
8542399000
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
HiperLCS-2 Off-Line LLC Switcher IC Chipsets

Power Integrations HiperLCS-2 Off-Line LLC Switcher IC Chipsets feature 600V half-bridge synchronous rectification and FluxLink feedback. These Power Integrations devices achieve high efficiency and a compact size in power supplies up to 220W with no heat sink and 1650W with a heat sink. The HiperLCS-2 IC chipset simplifies the design and manufacture of LLC resonant power converters. The LCS726x primary-side devices incorporate a 600V FREDFET in a half-bridge arrangement with control, level shifting, drive, and self-powered start-up. The LSR2000C master controller device provides reinforced isolated feedback, output sensing, and SR management.