BDHE002520101R5MQ1

Pulse Electronics
673-BDHE2520101R5MQ1
BDHE002520101R5MQ1

Fabricante:

Descripción:
Inductores de potencia - SMD Chilisin Power - Inductor (IND) Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Pulse
Categoría de producto: Inductores de potencia - SMD
RoHS:  
Power Inductor
Unshielded
BDHE
Reel
Marca: Pulse Electronics
Tipo de núcleo: Molded
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Estilo de montaje: PCB Mount
Producto: Power Inductors
Tipo de producto: Power Inductors - SMD
Cantidad de empaque de fábrica: 3000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Alias de las piezas n.º: HEI252010A-1R5M-Q8
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

Low-Profile Miniature Power Inductors

Pulse Electronics Low-Profile Miniature Power Inductors are designed to improve Pulse Frequency Modulation (PFM) and Pulse Width Modulation (PWM) application performance. These inductors feature high efficiency, low profile, and excellent Q value, RDC, and saturation current. The low-profile miniature power inductors also feature a 15VDC maximum absolute voltage and a -40°C to 125°C operating temperature range. These power inductors are RoHS and REACH compliant and halogen-free. Typical applications include wearable devices, SSD, HDD, DC/DC converters, Personal Navigation Devices (PNDs), PC peripheral devices, and smartphones.