BSCL001608083R9L00

Pulse Electronics
673-BSCL1608083R9L00
BSCL001608083R9L00

Fabricante:

Descripción:
Inductores de RF - SMD Chilisin RF inductor Multilayer-STD

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Pulse
Categoría de producto: Inductores de RF - SMD
RoHS:  
1.6 mm x 0.8 mm x 0.8 mm
Shielded
3.9 uH
15 %
1.5 Ohms
15 mA
- 40 C
+ 125 C
35
36 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
BSCL
Reel
Aplicación: RF
Marca: Pulse Electronics
Tipo de núcleo: Multilayer
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: VN
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 4000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 10 MHz
Alias de las piezas n.º: CL160808T-3R9L-N
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
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
BRHTS:
85045000
ECCN:
EAR99

SMD Multilayer RF Inductors

Pulse SMD Multilayer RF Inductors include ceramic and ferrite chip modules suitable for low- or high-frequency applications. The portfolio consists of the BSCH, BSCL, BSCQ, BSCY, and BSPQ series. The BSCH inductors feature excellent Q factor and SRF characteristics and are ideal for high-frequency applications. Both the BSCL and BSCY series offer a cost-effective solution for densely packed PC board designs and come in several sizes, making them ideal for low-frequency applications. The BSCQ and BSPQ inductors support miniaturized devices and provide low inductance, high precision, and high Q. These features enable easy impedance matching at both RF and IF circuits and compact high-frequency circuit designing. Applications for Pulse SMD Multilayer RF Inductors include RF and wireless communications, information technology equipment, computers, automotive electronics, portable devices, BLUETOOTH®, WLAN, and more.