BWCS001610088N2G00

Pulse Electronics
603-BWCS1610088N2G00
BWCS001610088N2G00

Fabricante:

Descripción:
Inductores de RF - SMD 8.2nH RDC=0.109Ohms 700mA
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
10 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 4000)

Precio (USD)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
$0.14 $0.14
$0.115 $1.15
$0.095 $9.50
$0.078 $78.00
$0.07 $175.00
Envase tipo carrete completo (pedir en múltiplos de 4000)
$0.064 $256.00
$0.062 $496.00
† $7.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Inductores de RF - SMD
RoHS:  
1.6 mm x 1.02 mm x 0.82 mm
Unshielded
8.2 nH
2 %
700 mA
109 mOhms
700 mA
- 40 C
+ 125 C
28
4.7 GHz
Standard
1.6 mm
1.02 mm
0.82 mm
Ceramic
BWCS
Reel
Cut Tape
MouseReel
Aplicación: RF
Marca: Pulse Electronics
Tipo de núcleo: Wirewound
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: VN
Estilo de montaje: PCB Mount
Producto: RF Inductors
Tipo de producto: RF Inductors - Leaded
Cantidad de empaque de fábrica: 4000
Subcategoría: Inductors, Chokes & Coils
Estilo de terminación: SMD/SMT
Frecuencia de prueba: 250 MHz
Alias de las piezas n.º: CS0603-8N2G-S
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
8504500000
USHTS:
8504508000
ECCN:
EAR99

Inductors, Chokes, & Coils

Pulse Electronics Inductors, Chokes, and Coils are essential passive components used for reshaping and delaying alternating current. The devices are applied to electronics where voltage and current change over time. Pulse Electronics offers a comprehensive range of inductor products, including chip beads, multi-layer chip inductors, wire-wound inductors, and power inductors. Pulse Electronics inductors, chokes, and coils feature various sizes, frequency characteristics, and a wide range of impedance/inductance values to meet a designer's diverse application requirements.

SMD Wire Wound Chip Beads

Pulse Electronics SMD Wire Wound Chip Beads are suitable for filtering, impedance matching, resonance, and choke circuits for RF designers. The chip beads' ceramic body and wire wound construction provides high SRFs and exceptional Q value, even at high frequencies. BWCM series chip beads feature a low DC resistance design that supports low loss, high output, and low power consumption. BWCS series chip beads have a non-magnetic coil form that ensures thermal stability, predictability, and batch consistency. Pulse Electronics SMD Wire Wound Chip Beads are ideal for RF products for cellular phones, GPS receivers, base stations, remote controls, and security systems and other RF modules.