E5J88-31LHS4-LT

Pulse Electronics
673-E5J8831LHS4LT
E5J88-31LHS4-LT

Fabricante:

Descripción:
Conectores modulares / Conectores Ethernet CONN,RJ45 SIDE ENTRY LED GANG JACK(FOR PIP)

Ciclo de vida:
Pedido especial de fábrica:
Obtenga una cotización para verificar el precio actual, plazo de entrega y requisitos para realizar pedidos del fabricante.
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
Mínimo: 900   Múltiples: 150
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 150)
$2.07 $1,863.00

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Conectores modulares / Conectores Ethernet
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
8P8C
Cat 3
Through Hole
Right Angle
Solder
- 40 C
+ 85 C
Black
Green / Yellow
Tab Up
Reel
Aplicación: 10 Base-T
Marca: Pulse Electronics
Tipo de producto: Modular Connectors / Ethernet Connectors
Cantidad de empaque de fábrica: 150
Subcategoría: Modular Connectors / Ethernet Connectors
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
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

E5J88 Latch/Tab-Up RJ45 Industrial Connectors

Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors are pure right-angled, through-hole reflow (THR) compatible connectors with a latch/tab-up configuration that supports pin-in-paste and through-hole processing. The E5J88 components feature a shallow 15mm depth from the edge of the PCB when used with standard industrial Ethernet transformers or use the same space as a single integrated solution. These discrete connector solutions provide flexible component placement, as the reverse of the PCB can also be used with PCMCIA magnetics. The E5J88-4xLHxx-LT (1×1, single port) or the E5J88-4xAHxx-LT (1×2, dual-port) connectors feature two green/yellow bi-color LEDs, which have been ruggedized to withstand high-temperature reflow soldering processes. The Pulse Electronics E5J88 Latch/Tab-Up RJ45 Industrial Connectors meet the requirements of CAT5e when used with an approved Pulse 1GbE LAN transformer and supports currents up to 1.5A for Power over Ethernet (PoE) if needed.