HU4102NL

Pulse Electronics
673-HU4102NL
HU4102NL

Fabricante:

Descripción:
Transformadores de pulso MDL,SIN, dual 2.5G 1:1,SMT
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 195   Múltiples: 15
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$11.49 $2,240.55
$11.01 $2,807.55
$10.66 $5,436.60
$10.33 $10,381.65
2,505 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Transformadores de pulso
RoHS:  
SMD/SMT
Marca: Pulse Electronics
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: 0 C
Empaquetado: Tube
Producto: Ethernet Controllers
Tipo de producto: Ethernet ICs
Cantidad de empaque de fábrica: 15
Subcategoría: Transformers
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
8542319090
USHTS:
8504312000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99
Clasificaciones de origen
País de origen:
China
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

2.5GBase-T Ethernet Magnetic MDLs

Pulse Electronics 2.5GBase-T Ethernet Magnetic MDLs are designed to meet IEEE802.3bz for the 2.5GBase-T standard. These Ethernet MDLs are compatible with all major 2.5GBase-T PHY suppliers and are ideal for applications with higher bandwidth requirements. Pulse Electronics 2.5GBase-T MDLs are available in different variants based on the number of ports and Power Over Ethernet (POE) rating. These Ethernet MDLs feature industry standard footprints, multiple packaging options, and various profile heights. Typical applications include access points, switches, base stations, and gateways. 

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.