PE-96177NL

Pulse Electronics
673-PE-96177NL
PE-96177NL

Fabricante:

Descripción:
Common Mode Filter Chokes Common Mode EMI Ind 2200uH .06Ohms
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
15 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 320   Múltiples: 40
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$4.76 $1,523.20
$4.60 $2,392.00
$4.50 $4,500.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Pulse
Categoría de producto: Filtros de modo común / Bobinas de choque
RoHS:  
PCB Mount
Radial
1 Channel
2.2 mH
30 %
3.15 A
60 mOhms
500 kHz
- 40 C
+ 130 C
28 mm
27.18 mm
16.51 mm
Tray
Chokes
Marca: Pulse Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Common Mode Chokes
Cantidad de empaque de fábrica: 40
Subcategoría: Inductors, Chokes & Coils
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
8548000001
CAHTS:
8504500000
USHTS:
8548000000
JPHTS:
8504500001
KRHTS:
8504509090
TARIC:
8504509590
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.