QPL1815SR

Qorvo
772-QPL1815SR
QPL1815SR

Fabricante:

Descripción:
Amplificador de RF CATV DOCSIS 4.0 LNA, 5V, 1.8GHz, 12dB, 7
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
20 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 100   Múltiples: 100
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 100)
$11.05 $1,105.00

Atributo del producto Valor de atributo Seleccionar atributo
Qorvo
Categoría de producto: Amplificador de RF
RoHS:  
50 MHz to 1.8 GHz
7 V
215 mA
11 dB
3.5 dB
CATV Amplifiers
SMD/SMT
GaAs
24 dBm
35 dBm
- 40 C
+ 85 C
QPL1815
Reel
Marca: Qorvo
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Sensibles a la humedad: Yes
Tipo de producto: RF Amplifier
Cantidad de empaque de fábrica: 100
Subcategoría: Wireless & RF Integrated Circuits
Frecuencia de prueba: 1.8 GHz
Alias de las piezas n.º: QPL1815
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
8542390090
TARIC:
8542330000
ECCN:
5A991.g

QPL1815 Differential CATV Amplifier

Qorvo QPL1815 Differential CATV Amplifier is a GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) MMIC amplifier optimized for low noise and high linearity. The QPL1815 offers a 50MHz to 1800MHz frequency range, ideal for DOCSIS 4.0 applications. A Darlington configuration is utilized for broadband performance with an on-chip active bias circuit for consistent bias current and repeatable performance. The QPL1815 contains two amplifiers used in a push-pull configuration for excellent second and third-order linearity performance.

Low Noise Amplifiers

Qorvo Low Noise Amplifiers (LNA) are high-linearity, ultra-low noise, 2-stage gain Block Amplifier Modules. These amplifiers offer an operation bandwidth of 0.45GHz to 3.8GHz. Qorovo LNA modules include bypass mode functionality integrated into the second stage of the module. At 1.95 GHz, the LNAs typically provide 37.5dB gain with an OIP3 of +35dBm in High Gain mode. These amplifiers also provide high performance in the Low Gain mode with 17.5dB gain and an OIP3 of +34dBm.The LNA modules use a high-performance E-pHEMT process. The E-pHEMT technology enables high gain, low noise, and wide dynamic range in high-linearity LNA applications. These amplifiers also contain an internal active bias to maintain high performance over temperature. These low noise amplifiers are packaged in a compact 16-pin 3.5mm x 3.5mm leadless SMT package, which is lead-free, halogen-free, and RoHS compliant.

QPL181x CATV Amplifiers

Qorvo QPL181x CATV Amplifiers are GaAs (Gallium Arsenide) pHEMT (Pseudomorphic High-Electron-Mobility Transistor) RF amplifiers. These devices feature a 50MHz to 1800MHz frequency range, making them ideal for a wide range of applications, including DOCSIS 4.0, optical nodes, FTTH GPON and GEPON, cable modems, and set-top boxes.